Idec NC1V-1100-30AA technical specifications.
| Actuator Type | Lever |
| Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NC1V |
| Termination | Screw |
| Time to Trip | 240s |
| Voltage Rating (AC) | 25.065kV |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Idec NC1V-1100-30AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.