Idec NC1V-2100-20AA technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Time to Trip | 240s |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Idec NC1V-2100-20AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.