
The NC1V-2111-30AA is a 2-pole toggle circuit breaker with a current rating of 30A. It is designed for DIN rail mounting and features a screw termination. The device has a time to trip of 240 seconds and is rated for 125V DC and 250V AC. It is not RoHS compliant.
Idec NC1V-2111-30AA technical specifications.
| Actuator Type | Toggle |
| Current Rating | 30A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Termination | Screw |
| Time to Trip | 240s |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec NC1V-2111-30AA to view detailed technical specifications.
No datasheet is available for this part.