Idec NRAN2100-15A-AD technical specifications.
| Actuator Type | Toggle |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Idec NRAN2100-15A-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.