Idec NRAS1100-2A-AA technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Idec NRAS1100-2A-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
