The NRAS2111-20A-AA is a 2-pole electromagnetic circuit breaker with a voltage rating of 250VAC and a current rating of 20A. It features a toggle actuator and a quick connect terminal design. The breaker operates within a temperature range of -40°C to 85°C and is designed for panel mount applications.
Idec NRAS2111-20A-AA technical specifications.
| Type | Electromagnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 20A |
| Trip Time | 2.2s to 15s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec NRAS2111-20A-AA to view detailed technical specifications.
No datasheet is available for this part.