The Idec NRAS2111-2A-BA is a 2-pole electromagnetic circuit breaker with a voltage rating of 250VAC and a current rating of 2A. It features a toggle actuator and a quick connect terminal design. The device can operate within a temperature range of -40 to 85 degrees Celsius. It is designed for panel mount applications and has 7 terminals. The circuit breaker has a trip time of 0.22 to 1.3 seconds.
Idec NRAS2111-2A-BA technical specifications.
| Type | Electromagnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 2A |
| Trip Time | 0.22s to 1.3s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec NRAS2111-2A-BA to view detailed technical specifications.
No datasheet is available for this part.