Idec NRC211L-30A-AD technical specifications.
| Actuator Type | Lever |
| Current Rating | 30A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| DC Rated Voltage | 65V |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec NRC211L-30A-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.