Idec NRPS10-3.15A technical specifications.
| Supplier | Idec |
| Part No | NRPS10-3.15A |
| RoHS | Unknown |
| Type | N/A |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Idec NRPS10-3.15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
