Idec OR-55 technical specifications.
| Length | 58.4mm |
| Material | Rubber |
| Mount | Holder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec OR-55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
