Idec PS3X-C12AFC technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis |
| Number of Outputs | 1 |
| Output Power | 25W |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Idec PS3X-C12AFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
