
Enclosed AC-DC power supply, 480W output power, delivering a stable 24V DC from a single output. Features wide 85-264V AC input range and active Power Factor Correction (PFC). Designed for DIN rail mounting, this RoHS compliant component offers a robust solution for various industrial applications.
Idec PS6R-J24 technical specifications.
| Package/Case | 100 |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 480W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec PS6R-J24 to view detailed technical specifications.
No datasheet is available for this part.
