This SPDT electromechanical relay features a 110V AC coil with a maximum switching power of 300W and a switching current of 10A. It has a non-latching relay construction and operates within a temperature range of -25°C to 50°C. The relay is mounted via a socket and has a quick connect termination style. It is designed for use in applications requiring a high switching power and is suitable for use in environments with a maximum operating temperature of 50°C.
Idec RH1B-UAC110V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 110V |
| Coil Current | 8.4mA |
| Coil Resistance | 18.2Ohm |
| Maximum Pick-Up Voltage | 88VAC |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.54kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RH1B-UAC110V to view detailed technical specifications.
No datasheet is available for this part.