Idec RH1B-ULCAC120V technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 16.5R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 110V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 20ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | RH |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 24g |
| RoHS | Compliant |
Download the complete datasheet for Idec RH1B-ULCAC120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.