Idec RH2B-UAC220-240V technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Idec RH2B-UAC220-240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.