The RH4B-UAC110V relay features a 4PDT contact arrangement with a non-latching construction. It has a maximum switching voltage of 110VAC and a maximum switching current of 10A. The relay operates within a temperature range of -25°C to 40°C and is designed for plug-in mounting with a quick connect termination style.
Idec RH4B-UAC110V technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 110V |
| Coil Current | 18.2mA |
| Coil Resistance | 1.8KOhm |
| Maximum Pick-Up Voltage | 88VAC |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Plug-In |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RH4B-UAC110V to view detailed technical specifications.
No datasheet is available for this part.