This 4PDT relay has a contact arrangement of 4 Form C and operates at a maximum pick-up voltage of 192VAC. The relay's coil current is 8.3mA and coil resistance is 9.12K. It can switch up to 300W or 1.65kVA of power. The relay is mounted via a socket and has a quick connect termination style. It has a non-latching relay construction and can operate between -25°C and 40°C.
Idec RH4B-UAC240V technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 240V |
| Coil Current | 8.3mA |
| Coil Resistance | 9.12KOhm |
| Maximum Pick-Up Voltage | 192VAC |
| Minimum Dropout Voltage | 72VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RH4B-UAC240V to view detailed technical specifications.
No datasheet is available for this part.