The RH4V2-UAC240V relay from Idec features a 4PDT contact arrangement with a maximum switching power of 300W and a maximum switching current of 10A. It has a 240VAC coil with a resistance of 9.12K and a current of 8.3mA. The relay operates within a temperature range of -25°C to 40°C and is designed for through-hole mounting.
Idec RH4V2-UAC240V technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 240V |
| Coil Current | 8.3mA |
| Coil Resistance | 9.12KOhm |
| Maximum Pick-Up Voltage | 192VAC |
| Minimum Dropout Voltage | 72VAC |
| Maximum AC Switching Voltage | 110V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|1.65kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RH4V2-UAC240V to view detailed technical specifications.
No datasheet is available for this part.