Idec RJ1S-CL-A120 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER/QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Idec RJ1S-CL-A120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.