The RR1BA-UAC240V relay features a SPDT contact arrangement with a 1 Form C contact form. It has a 240VAC coil voltage rating and a coil current of 10.5mA. The coil resistance is 8.33K ohms. The relay is designed for socket mounting with a solder lug termination style and five terminals. It has a non-latching relay construction with an operate time of 25ms. The operating temperature range is -30°C to 70°C.
Idec RR1BA-UAC240V technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 240V |
| Coil Current | 10.5mA |
| Coil Resistance | 8.33KOhm |
| Maximum Pick-Up Voltage | 192VAC |
| Minimum Dropout Voltage | 72VAC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RR1BA-UAC240V to view detailed technical specifications.
No datasheet is available for this part.