The RR3PA-UAC24V is a 3PDT electromechanical relay with a 24V coil voltage rating and a maximum AC switching voltage of 120VAC. It has a maximum switching current of 10A and a non-latching relay construction. The relay is socket mount and has a termination style of 11-Pin Circular Plug. It operates within a temperature range of -30°C to 70°C.
Idec RR3PA-UAC24V technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 24V |
| Coil Current | 105mA |
| Coil Resistance | 79Ohm |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 120V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RR3PA-UAC24V to view detailed technical specifications.
No datasheet is available for this part.