Idec RU2S-R-A110 technical specifications.
| Type | Universal Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| AC Coil Voltage | 110|120V |
| Maximum Pick-Up Voltage | 88VAC|96VAC |
| Coil Current | 7.1|8.2mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 4.55KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 300W|2.5kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RU2S-R-A110 to view detailed technical specifications.
No datasheet is available for this part.