Idec RU42S-M-A100 technical specifications.
| Contact Arrangement | 4PDT |
| AC Coil Voltage | 100|120V |
| Maximum Switching Current | 3A |
| Mounting | Socket |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RU42S-M-A100 to view detailed technical specifications.
No datasheet is available for this part.