The RU4S-A110-120 is a general purpose relay with a 4PDT contact arrangement and a maximum current rating of 6A. It has a termination style of solder lug and 14 terminals. The relay can handle AC coil voltages of 110 or 120V and has a maximum pick-up voltage of 88VAC or 96VAC. The coil current is 7.1 or 8.2A, and the maximum AC switching voltage is 250V. The relay has a coil resistance of 4.55K and a maximum DC switching voltage of 30V. It has a power rating of 180W or 1.5kVA and operates in a temperature range of -55 to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| AC Coil Voltage | 110|120V |
| Maximum Pick-Up Voltage | 88VAC|96VAC |
| Coil Current | 7.1|8.2mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 4.55KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 180W|1.5kVA |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |