General purpose relay featuring 4PDT contact arrangement and a 6A maximum current rating. This relay operates with an AC coil voltage of 110/120V, requiring a coil resistance of 4.55K Ohm. It supports a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V. Termination is via solder lug, with 14 terminals, and it is designed for socket mounting with a dust cover package.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| AC Coil Voltage | 110|120V |
| Maximum Pick-Up Voltage | 88VAC|96VAC |
| Coil Current | 7.1|8.2mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 4.55KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 180W|1.5kVA |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |