General purpose relay featuring a 4PDT contact arrangement and a 6A maximum current rating. This socket-mounted component operates with a 24VDC coil voltage, 605 Ohm coil resistance, and 41.7mA coil current. It offers a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V, with a power rating of 180W or 1.5kVA. The relay is designed for solder lug termination and operates within a temperature range of -55°C to 60°C.
Idec RU4S-C-D24 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 6A |
| Termination Style | Solder Lug |
| Number of Terminals | 14 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 41.7mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 605Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 180W|1.5kVA |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RU4S-C-D24 to view detailed technical specifications.
No datasheet is available for this part.