Idec RV8H-1S1-AD220 technical specifications.
| Type | Interface Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 12A |
| Termination Style | Spring Terminal |
| Number of Terminals | 5 |
| AC Coil Voltage | 220|240V |
| DC Coil Voltage | 220|240V |
| Maximum Pick-Up Voltage | 176VDC|192VDC|176VAC|192VAC |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 3kVA |
| Package Type | DIP |
| Mounting | DIN Rail |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RV8H-1S1-AD220 to view detailed technical specifications.
No datasheet is available for this part.