This SPDT interface relay has a maximum current rating of 6A and can operate at AC coil voltages of 220-240V. It features a SIP package type and is mounted via socket. The relay's operating temperature range is -25°C to 55°C.
Idec RV8H-L-AD220-C1D2 technical specifications.
| Type | Interface Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| AC Coil Voltage | 220|240V |
| DC Coil Voltage | 220|240V |
| Maximum Pick-Up Voltage | 198VDC|216VDC|198VAC|216VAC |
| Coil Current | 3.3|3.6mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 65.94K|68.57K|56.67K|66.07KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 180W|1.5kVA |
| Package Type | SIP |
| Mounting | Socket |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RV8H-L-AD220-C1D2 to view detailed technical specifications.
No datasheet is available for this part.