This SPDT interface relay features a maximum current rating of 6A and a termination style of spring terminal. It has a package type of SIP and is mounted via socket. The relay operates within a temperature range of -25 to 55°C. The AC coil voltage is 220 or 240V, and the DC coil voltage is also 220 or 240V.
Idec RV8H-S-AD220-C1D2 technical specifications.
| Type | Interface Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| Termination Style | Spring Terminal |
| Number of Terminals | 5 |
| AC Coil Voltage | 220|240V |
| DC Coil Voltage | 220|240V |
| Maximum Pick-Up Voltage | 198VDC|216VDC|198VAC|216VAC |
| Coil Current | 3.3|3.6mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 65.94K|68.57K|56.67K|66.07KOhm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 180W|1.5kVA |
| Package Type | SIP |
| Mounting | Socket |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RV8H-S-AD220-C1D2 to view detailed technical specifications.
No datasheet is available for this part.