Idec RV8S-S-D24-A120 technical specifications.
| Technology | Solid State |
| Module Type | Output Module |
| Input Type | AC |
| Typical Input Voltage | 120VAC |
| Maximum Load Voltage | 24VDC |
| Output Type | DC |
| Maximum Load Current | 3.5A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RV8S-S-D24-A120 to view detailed technical specifications.
No datasheet is available for this part.