Idec RY2S-UD-DC24V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Resistance | 750Ohm |
| Maximum Switching Current | 3A |
| Mounting | Socket |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec RY2S-UD-DC24V to view detailed technical specifications.
No datasheet is available for this part.