
DPDT General Purpose Power Relay, RY Series, featuring a 24VDC non-latching coil with 32mA coil current and 750 Ohm coil resistance. Rated for 3A contact current with gold/silver contact material, it handles up to 220VAC and 30VDC. Operate and release times are 20ms, with a maximum operating temperature of 55°C. Socketable termination and approvals include UL, CSA, CE, and TUV.
Idec RY2S-UDC24V technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Coil Current | 32mA |
| Coil Resistance | 750R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 20ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | RY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Idec RY2S-UDC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
