Idec S51-PA-2-F00-PK technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets |
| Output Current | 100mA |
| Output Type | PNP |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Idec S51-PA-2-F00-PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.