PHOTOELECTRIC SENSOR; Sensing Range Max:300mm; Output Current:100mA; Sensor Output:PNP; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Sensing Mode:Background Suppression; Sensing Range Min:30mm; Sensor Housing:Rectangular ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Idec S62-PA-5-M01-PP technical specifications.
General
Output Current
100mA
Compliance
RoHS
Compliant
Datasheet
Idec S62-PA-5-M01-PP Datasheet
Download the complete datasheet for Idec S62-PA-5-M01-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.