Idec SA1A-DN1 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Output Type | NPN |
| Ratings | IP66 |
| Sensing Distance | 50mm |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Idec SA1A-DN1 to view detailed technical specifications.
No datasheet is available for this part.