The SA1A-TN2 is an infrared thru-beam photoelectric sensor from Idec, featuring a maximum sensing distance of 2 meters. It operates at a maximum supply voltage of 24VDC and has a temperature range of -15 to 55°C. The sensor is designed with an NPN output type and a dark ON switching mode. It also has a shock rating of 50 and is suitable for applications requiring high reliability.
Idec SA1A-TN2 technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 2m |
| Output Type | NPN |
| Shock Rating | 50G |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec SA1A-TN2 to view detailed technical specifications.
No datasheet is available for this part.