Idec SA1A-TP2 technical specifications.
| Height | 8mm |
| Length | 38mm |
| Ratings | IP66 |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec SA1A-TP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.