Idec SA1E-BP2-2M technical specifications.
| Mount | Brackets |
| Output Current | 100mA |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1E-BP2-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.