Idec SA1E-DN2 technical specifications.
| Mount | Cable |
| Output Current | 100mA |
| Output Type | NPN |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1E-DN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.