Idec SA1E-DN2-2M technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1E-DN2-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.