Idec SA1E-PN2 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Cable |
| Output Current | 100mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1E-PN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.