Idec SA1E-PP1C-NA technical specifications.
| Package Length (mm) | 19.5 |
| Package Width (mm) | 10.8 |
| Package Height (mm) | 43.5 |
| Seated Plane Height (mm) | 43.5 |
| Mounting | Screw |
| Type | Polarized Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.15m |
| Output Type | PNP |
| Shock Rating | 50G |
| Switching Mode | Light ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | SHX73 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec SA1E-PP1C-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.