
Through-beam photoelectric sensor with NPN output, offering a 10-meter sensing distance. Features a 1ms response time and a maximum output current of 100mA. Operates within a temperature range of -25°C to 55°C and supports DC supply voltages from 10V to 30V. Rated IP67 for robust environmental protection, this sensor utilizes cable termination and is designed for bracket mounting.
Idec SA1E-TN1-2M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Brackets |
| Output Configuration | NPN |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| Sensing Distance | 10000mm |
| Series | SA1E |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1E-TN1-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
