Idec SA1E-TP2 technical specifications.
| Height | 32.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Current | 100mA |
| Ratings | IP67 |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1E-TP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.