Idec SA1U-B02MWT technical specifications.
| Height | 67.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 100mA |
| Ratings | IP67 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1U-B02MWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.