The SA1U-D01M is a SPDT relay from Idec with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It can handle an output current of 3A and an operating supply voltage of -240V. The relay is rated for IP67 and has a response time of 20ms. It measures 67.5mm in height and 25mm in width.
Idec SA1U-D01M technical specifications.
| Height | 67.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | -240V |
| Output Current | 3A |
| Ratings | IP67 |
| Response Time | 20ms |
| Series | SA1U |
| Throw Configuration | SPDT |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1U-D01M to view detailed technical specifications.
No datasheet is available for this part.