Idec SA1U-P07M technical specifications.
| Contact Type | 1 change-over |
| Height | 67.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP67 |
| Response Time | 20ms |
| Series | SA1U |
| Throw Configuration | SPDT |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1U-P07M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
