This SPDT relay from Idec features a high operating supply voltage of -240V and a maximum output current of 3A. It has a response time of 20ms and is rated for IP67. The relay is designed for through hole mounting and has a compact width of 25mm and height of 67.5mm. It operates within a temperature range of -25°C to 60°C.
Idec SA1U-T50M technical specifications.
| Height | 67.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | -240V |
| Output Current | 3A |
| Ratings | IP67 |
| Response Time | 20ms |
| Series | SA1U |
| Throw Configuration | SPDT |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1U-T50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.