Idec SA1U-T50MT technical specifications.
| Height | 67.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Operating Supply Voltage | -240V |
| Output Current | 3A |
| Output Type | RELAY |
| Ratings | IP67 |
| Throw Configuration | SPDT |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Idec SA1U-T50MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
