Idec SA9F-DS31 technical specifications.
| Function | Color Recognition |
| Primary Type | Photoelectric |
| Sensing Mode | Diffuse Reflective |
| Technology | Photoelectric |
| Type | Color Recognition |
| RoHS | Compliant |
Download the complete datasheet for Idec SA9F-DS31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
